Philips 8720169257399 Bustan LED Outdoor Wall Light 3.8W Motion Sensor

MPN
8720169257399
Brand
Philips
Order Code
05-9595
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £98.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting's Bustan LED outdoor wall light features a monochrome design with a motion detector, providing efficient 3.8 W illumination. This anthracite garden light is ideal for enhancing the security and ambience of outdoor spaces. The Philips Lighting 8720169257399 is perfect for walls and pathways, offering reliable performance and contemporary style.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 10m
Depth 78.00mm
Dim (L x W x H) 78 x 92 x 220 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 220mm
Length 78mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 800.00lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
PIR detection angle (horizontal) 110°
Protection Class I
Recess Diameter 0mm
Total luminous flux 800lm
Weight 623g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot