Philips 8720169263734 Petronia LED Outdoor Wall Light 3.8W w/ Sensor

MPN
8720169263734
Brand
Philips
Order Code
05-9603
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £88.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting offers the Petronia LED outdoor wall light, featuring a motion detector and monochrome LED with a 3.8 W power output. This anthracite fixture is ideal for enhancing security and ambiance in garden or outdoor areas. The product is recognised for energy efficiency and modern design.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 2700K
IP Rating IP44
Power 3.8W
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 10m
Depth 60.00mm
Dim (L x W x H) 60 x 190 x 227 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 227mm
Length 60mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 800.00lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
PIR detection angle (horizontal) 110°
Protection Class II
Recess Diameter 0mm
Total luminous flux 800lm
Weight 660g
Width 190mm

Reviews

Be the first to submit a review

Trustpilot