Philips 4115830P6 Hue Enrave LED Ceiling Light 26cm Warm to Cool White |
05-9840
|
|
Despatched within 4 working days - 4 in stock
|
1+ £127.51
Price per unit Ex VAT
|
Black |
IP20 |
|
915005996501 |
50-60Hz |
50–60 |
Built-in LED |
|
|
|
Yes |
CR2032 |
25000h |
|
9.6W |
Y |
LED |
|
white |
80 |
Philips 4115831P6 Hue Enrave LED Ceiling Light Warm to Cool White 26cm |
05-9841
|
|
|
1+ £128.24
Price per unit Ex VAT
|
White |
IP20 |
|
915005996401 |
50-60Hz |
50–60 |
Built-in LED |
|
|
|
Yes |
CR2032 |
25000h |
|
9.6W |
Y |
LED |
|
white |
80 |
Philips 4115930P6 Hue LED Ceiling Light Black Bluetooth Dimmer Included |
05-9842
|
|
Despatched within 4 working days - 2 in stock
|
1+ £208.45
Price per unit Ex VAT
|
Black |
IP20 |
|
915005996701 |
50-60Hz |
50–60 |
Built-in LED |
|
|
|
Yes |
CR2032 |
25000h |
|
19.2W |
Y |
LED |
|
black |
80 |
Philips 4115931P6 Hue LED Ceiling Light Warm to Cool White App Controlled |
05-9843
|
|
Despatched within 4 working days - 3 in stock
|
1+ £215.08
Price per unit Ex VAT
|
White |
IP20 |
|
915005996601 |
50-60Hz |
50–60 |
Built-in LED |
|
|
|
Yes |
CR2032 |
25000h |
|
19.2W |
Y |
LED |
|
|
80 |
Philips 4116030P6 Hue LED Ceiling Light 33.5W Adjustable White Smart Control |
05-9844
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £279.60
Price per unit Ex VAT
|
Black |
IP20 |
|
915005996901 |
50-60Hz |
50–60 |
Built-in LED |
|
|
|
Yes |
CR2032 |
25000h |
|
33.5W |
Y |
LED |
|
white |
80 |
Philips 4116031P6 Hue LED Ceiling Light 33.5W Bluetooth Control Dimmer |
05-9845
|
|
|
1+ £279.62
Price per unit Ex VAT
|
White |
IP20 |
|
915005996801 |
50-60Hz |
50–60 |
Built-in LED |
|
|
|
Yes |
CR2032 |
25000h |
|
33.5W |
Y |
LED |
|
white |
80 |
Philips 4116131P6 Hue LED Ceiling Light Warm to Cool White Bluetooth Control |
05-9846
|
|
Despatched within 4 working days - 1 in stock
|
1+ £340.44
Price per unit Ex VAT
|
White |
IP20 |
|
915005997001 |
50-60Hz |
50–60 |
Built-in LED |
|
|
|
Yes |
CR2032 |
25000h |
|
48W |
Y |
LED |
|
white |
80 |
Philips 4116430P9 Hue LED Ceiling Light 52.5W Warm to Cool White |
05-9847
|
|
|
1+ £379.53
Price per unit Ex VAT
|
Black |
IP20 |
|
915005997501 |
50-60Hz |
50–60 |
Built-in LED |
|
|
|
|
|
25000h |
|
52.5W |
Y |
LED |
|
|
80 |
Philips 4116431P9 Hue LED Ceiling Light 52.5W White to Colour Adjustable |
05-9848
|
|
Available to back order
|
1+ £322.61
Price per unit Ex VAT
|
White |
IP20 |
|
915005997401 |
50-60Hz |
50–60 |
Built-in LED |
|
|
|
|
|
25000h |
|
52.5W |
Y |
LED |
white |
white |
80 |
Philips 4116731P9 Hue Xamento LED Ceiling Light 16M Colours IP44 Rated |
05-9849
|
|
Available to back order
|
1+ £300.00
Price per unit Ex VAT
|
White |
IP44 |
|
915005997801 |
50-60Hz |
50–60 |
Built-in LED |
|
|
|
|
|
25000h |
|
33.5W |
Y |
LED |
white |
white |
80 |
Philips 4116831P9 Hue Xamento LED Ceiling Light Warm to Cool White IP44 |
05-9850
|
|
Available to back order
|
1+ £311.87
Price per unit Ex VAT
|
White |
IP44 |
|
915005997901 |
50-60Hz |
50–60 |
Built-in LED |
|
|
|
|
|
25000h |
|
52.5W |
Y |
LED |
|
white |
80 |
Philips 8719514338623 Hue LED Ceiling Light 16M Colours Bluetooth |
06-1037
|
|
|
1+ £87.63
Price per unit Ex VAT
|
White |
IP20 |
Yes |
|
|
|
GU10 |
100mm |
|
|
|
|
|
Plastic |
|
|
|
|
|
80 |
Philips 8719514339187 Hue LED Ceiling Light GU10 5W White Ambiance Smart |
06-1039
|
|
|
1+ £75.11
Price per unit Ex VAT
|
White |
IP20 |
Yes |
|
|
|
GU10 |
|
|
|
|
|
|
Aluminium |
|
|
|
|
|
|
Philips 929003810101 Hue Fugato LED Ceiling Light GU10 12.6W RGB BT Control |
06-1325
|
|
Despatched within 4 working days - 3 in stock
|
1+ £279.94
Price per unit Ex VAT
|
Black |
IP20 |
Yes |
|
50/60Hz |
|
GU10 |
|
Yes |
40° |
|
|
25000h |
|
4.2W |
|
|
|
|
80 |
Philips 929003810701 Hue LED Ceiling Light Warm White to RGB Bluetooth |
06-1327
|
|
Despatched within 4 working days - 3 in stock
|
1+ £107.67
Price per unit Ex VAT
|
White |
IP20 |
Yes |
|
50/60Hz |
|
GU10 |
|
|
40° |
|
|
25000h |
|
4.2W |
|
|
|
|
80 |