Philips 4116831P9 Hue Xamento LED Ceiling Light Warm to Cool White IP44

MPN
4116831P9
Brand
Philips
EAN-13
8718696176566
Order Code
05-9850
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £311.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Philips Lighting manufactures the 4116831P9 Xamento LED ceiling light, offering wireless and remote control for flexible use. This LED light provides a range of tones from warm white to cool white, making it suitable for various settings. Typically used in modern interiors, it allows for adjustable ambience in living or work spaces.
Type LED ceiling light
Housing colour White
IP Rating IP44
Energy efficiency rating n.a
12NC Logistic code (s) 915005997901
AC input frequency 50-60Hz
AC input voltage 50–60
Base Built-in LED
Bulb lifetime 25000h
Bulb power 52.5W
Bulb technology Y
Bulb voltage LED
Colour of light adjustable white
Colour rendering index CRI 80
Colour Temperature 6500K
Colour temperature (max.) 6500K
Colour temperature (min) 2000K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Depth 425mm
Energy efficiency class Gg
Fitting/cap type Non-changeable bulb(s)
Height/depth 84mm
Input Voltage 50–60Hz
Interface Bluetooth
International Protection (IP) code IP44
Lamp type LED (monochrome)
Length 425mm
Light colour White
Lighting style Modern
Max. system power 52.5W
Nominal Voltage 230V
Number of accessories (max) 12
Package depth 502mm
Package gross weight 4.68kg
Package height 100mm
Package net weight 3.77kg
Package weight 4.68kg
Package width 476mm
Power supply (LOV) mains-powered
Product colour White
Protection class according to IEC 61140 I
Quantity per pack 1 pc(s)
Rated lifetime 25000h
Rated lifetime L70/B50 at 25 °C 25000h
Series Hue
Suitable for number of light sources 1
Suitable location Bathroom
Transfer Standard (Smart Home) ZigBee
Weight 3772g
Width 425mm

Reviews

Be the first to submit a review

Trustpilot