Philips 4116731P9 Hue Xamento LED Ceiling Light 16M Colours IP44 Rated

MPN
4116731P9
Brand
Philips
EAN-13
8718696176559
Order Code
05-9849
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £300.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Philips Lighting 4116731P9 Xamento is an LED ceiling light that offers adjustable warm white to cool white illumination. It features wireless and remote control capabilities, making it highly versatile for various lighting needs. This ceiling light is ideal for enhancing the ambiance in living rooms, bedrooms, or offices.
Type LED ceiling light
Housing colour White
IP Rating IP44
Energy efficiency rating n.a
12NC Logistic code (s) 915005997801
AC input frequency 50-60Hz
AC input voltage 50–60
Base Built-in LED
Bulb lifetime 25000h
Bulb power 33.5W
Bulb technology Y
Bulb voltage LED
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80
Colour Temperature 6500K
Colour temperature (max.) 6500K
Colour temperature (min) 2000K
Commodity Classification Automated Tracking System (CCATS) 8539520000
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Depth 381mm
Energy efficiency class Gg
Fitting/cap type Non-changeable bulb(s)
Height/depth 84mm
Input Voltage 50–60Hz
Interface Bluetooth
International Protection (IP) code IP44
Lamp type LED (monochrome)
Length 381mm
Light colour White
Lighting style Modern
Max. system power 52.5W
Nominal Voltage 230V
Number of accessories (max) 12
Package depth 458mm
Package gross weight 3.94kg
Package height 104mm
Package net weight 3.14kg
Package weight 4.17kg
Package width 432mm
Power supply (LOV) mains-powered
Product colour White
Protection class according to IEC 61140 I
Quantity per pack 1 pc(s)
Rated lifetime 25000h
Rated lifetime L70/B50 at 25 °C 25000h
Screen size diagonal 1.0inch
Series Hue
Suitable for number of light sources 1
Suitable location Bathroom
Transfer Standard (Smart Home) ZigBee
Weight 3138g
Width 381mm

Reviews

Be the first to submit a review

Trustpilot