Philips 4115830P6 Hue Enrave LED Ceiling Light 26cm Warm to Cool White

MPN
4115830P6
Brand
Philips
EAN-13
8718696176429
Order Code
05-9840
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £127.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Philips Lighting's Enrave 4115830P6 LED ceiling light offers adjustable lighting from warm white to cool white. Featuring wireless and remote control capabilities, this 9.6 W light ensures convenience and flexibility. Ideal for modern homes, it provides both functional and ambient lighting solutions.
Type LED ceiling light
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 915005996501
AC input frequency 50-60Hz
AC input voltage 50–60
Base Built-in LED
Batteries included Yes
Battery type CR2032
Bulb lifetime 25000h
Bulb power 9.6W
Bulb technology Y
Bulb voltage LED
Colour of light adjustable white
Colour rendering index CRI 80
Colour Temperature 6500K
Colour temperature (max.) 6500K
Colour temperature (min) 2200K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 261mm
Energy efficiency class F
Fitting/cap type Non-changeable bulb(s)
Height/depth 66mm
Input Voltage 50–60Hz
Interface Bluetooth
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 261mm
Light colour White
Lighting style Modern
Max. system power 9.6W
Nominal Voltage 230V
Number of accessories (max) 12
Package depth 325mm
Package gross weight 1.88kg
Package height 100mm
Package net weight 1.4kg
Package weight 1.88kg
Package width 318mm
Power supply (LOV) mains-powered
Product colour Black
Protection class according to IEC 61140 I
Quantity per pack 1 pc(s)
Rated lifetime 25000h
Rated lifetime L70/B50 at 25 °C 25000h
Screen size diagonal 1.0inch
Series Hue
Suitable for number of light sources 1
Suitable location Bedroom, Living room
Transfer Standard (Smart Home) ZigBee
Weight 1400g
Width 261mm

Reviews

Be the first to submit a review

Trustpilot