Philips 929003810701 Hue LED Ceiling Light Warm White to RGB Bluetooth

MPN
929003810701
Brand
Philips
EAN-13
8720169319691
Order Code
06-1327
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £107.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Philips Lighting Hue LED ceiling light 929003810701 Fugato features GU10 4.2 W bulbs offering a range from warm white to cool white, as well as RGB options. This LED ceiling light supports wireless and remote control, allowing for versatile and easy adjustments. Ideal for creating ambient lighting in modern homes, it enhances both everyday settings and special occasions.
Type LED ceiling light
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
AC input frequency 50/60Hz
Base GU10
Beam angle (max) 40°
Bulb lifetime 25000h
Bulb power 4.2W
Colour rendering index CRI 80
Colour temperature (max.) 6500K
Colour temperature (min) 2000K
Compatible with Amazon Alexa Works
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Diameter 82mm
Energy efficiency class E
Fitting/cap type GU10
Height/depth 163mm
Input Voltage 230V
Interface Bluetooth
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 82mm
Light colour White
Max. system power 4.2W
Nominal Voltage 230V
Package depth 143mm
Package height 206mm
Package Type Box
Package weight 480g
Package width 144.5mm
Philips Hue app supported Yes
Placement Ceiling
Power supply (LOV) mains-powered
Product colour White
Protection class according to IEC 61140 I
Quantity per pack 1 pc(s)
Rated lifetime L70/B50 at 25 °C 15000h
Series Hue
Suitable for indoor use Yes
Suitable for light type Orientation
Suitable for number of light sources 1
Suitable location Bedroom, Living room
Transfer Standard (Smart Home) ZigBee
Warranty period 2 (s)Year
Weight 280g
Width 82mm
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot