Philips 929003810101 Hue Fugato LED Ceiling Light GU10 12.6W RGB BT Control

MPN
929003810101
Brand
Philips
EAN-13
8720169319332
Order Code
06-1325
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £329.34 £279.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Philips Lighting is the manufacturer of the Fugato LED ceiling light, model number 929003810101. This light features wireless control with the ability to adjust from warm white to cool white, as well as RGB settings. It is typically used in home or office settings to provide versatile and customisable lighting solutions.
Type LED ceiling light
Housing colour Black
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
AC input frequency 50/60Hz
Adjustable spot head Yes
Base GU10
Beam angle (max) 40°
Bulb lifetime 25000h
Bulb power 4.2W
Colour rendering index CRI 80
Colour temperature (max.) 6500K
Colour temperature (min) 2000K
Compatible with Amazon Alexa Works
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Diameter 195mm
Energy efficiency class E
Fitting/cap type GU10
Height/depth 153mm
Input Voltage 230V
Interface Bluetooth
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 195mm
Light colour White
Max. system power 12.6W
Nominal Voltage 230V
Package depth 293mm
Package height 206mm
Package Type Box
Package weight 1.43kg
Package width 294.5mm
Philips Hue app supported Yes
Placement Ceiling
Power supply (LOV) mains-powered
Product colour Black
Protection class according to IEC 61140 I
Quantity per pack 1 pc(s)
Rated lifetime L70/B50 at 25 °C 15000h
Rating per bulb 4.2W
Series Hue
Suitable for indoor use Yes
Suitable for light type Orientation
Suitable for number of light sources 3
Suitable location Bedroom, Living room
Transfer Standard (Smart Home) ZigBee
Warranty period 2 (s)Year
Weight 890g
Width 195mm
Works with the Google Assistant Yes

Reviews

Be the first to submit a review

Trustpilot