Philips 4116131P6 Hue LED Ceiling Light Warm to Cool White Bluetooth Control

MPN
4116131P6
Brand
Philips
EAN-13
8718696176474
Order Code
05-9846
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £400.51 £340.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting's 4116131P6 LED ceiling light offers versatile illumination with adjustable warm white to cool white tones. Featuring wireless and remote control capabilities, it enhances convenience and energy efficiency. Ideal for various spaces, this Enrave model suits both residential and commercial applications.
Type LED ceiling light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 915005997001
AC input frequency 50-60Hz
AC input voltage 50–60
Base Built-in LED
Batteries included Yes
Battery type CR2032
Bulb lifetime 25000h
Bulb power 48W
Bulb technology Y
Bulb voltage LED
Colour of light adjustable white
Colour rendering index CRI 80
Colour Temperature 6500K
Colour temperature (max.) 6500K
Colour temperature (min) 2200K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 551mm
Energy efficiency class F
Fitting/cap type Non-changeable bulb(s)
Height/depth 84mm
Input Voltage 50–60Hz
Interface Bluetooth
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 551mm
Light colour White
Lighting style Modern
Max. system power 48W
Nominal Voltage 230V
Number of accessories (max) 12
Package depth 625mm
Package gross weight 5.72kg
Package height 100mm
Package net weight 4.55kg
Package weight 5.72kg
Package width 600mm
Power supply (LOV) mains-powered
Product colour White
Protection class according to IEC 61140 I
Quantity per pack 1 pc(s)
Rated lifetime 25000h
Rated lifetime L70/B50 at 25 °C 25000h
Screen size diagonal 1.0inch
Series Hue
Suitable for number of light sources 1
Suitable location Bedroom, Living room
Transfer Standard (Smart Home) ZigBee
Weight 4550g
Width 551mm

Reviews

Be the first to submit a review

Trustpilot