Philips 4116431P9 Hue LED Ceiling Light 52.5W White to Colour Adjustable

MPN
4116431P9
Brand
Philips
EAN-13
8718696176511
Order Code
05-9848
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £322.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Philips Lighting presents the 4116431P9 Infuse Built-in LED Ceiling Light, offering versatile lighting from warm white to cool white. With wireless control and an optional remote control feature, it provides adaptable lighting solutions for any room. Ideal for both residential and commercial spaces, this 52.5 W LED light ensures energy efficiency and modern style.
Type LED ceiling light
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 915005997401
AC input frequency 50-60Hz
AC input voltage 50–60
Base Built-in LED
Bulb lifetime 25000h
Bulb power 52.5W
Bulb technology Y
Bulb voltage LED
Colour of light white
Colour of light adjustable white
Colour rendering index CRI 80
Colour Temperature 6500K
Colour temperature (max.) 6500K
Colour temperature (min) 2000K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 425mm
Energy consumption per 1000 hours 54kWh
Energy efficiency class Gg
Energy efficiency class (old) Gg
Fitting/cap type Non-changeable bulb(s)
Height/depth 84mm
Included bulb energy efficiency class (old) Gg
Input Voltage 50–60Hz
Interface Bluetooth/Zigbee
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 425mm
Light colour White
Lighting style Modern
Max. system power 52.5W
Mobile operating systems supported Android, iOS
Nominal Voltage 230V
Number of accessories (max) 12
Package depth 502mm
Package gross weight 4.68kg
Package height 100mm
Package net weight 3.77kg
Package Type Box
Package weight 4.68kg
Package width 476mm
Power supply (LOV) mains-powered
Product colour White
Protection class according to IEC 61140 I
Quantity per pack 1 pc(s)
Rated lifetime 25000h
Rated lifetime L70/B50 at 25 °C 25000h
Screen size diagonal 1.0inch
Series Hue
Suitable for number of light sources 1
Suitable location Bedroom, Living room
Transfer Standard (Smart Home) ZigBee
Warranty period 2 (s)Year
Weight 3772g
Width 425mm
Wi-Fi standards Not supported
Works with IFTTT Yes

Reviews

Be the first to submit a review

Trustpilot