Philips 4115930P6 Hue LED Ceiling Light Black Bluetooth Dimmer Included

MPN
4115930P6
Brand
Philips
EAN-13
8718696176443
Order Code
05-9842
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £208.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Lighting provides the Enrave LED ceiling light 4115930P6, which features built-in LED technology adjustable from warm white to cool white. This light allows wireless and remote control for convenient operation and custom lighting ambiance. It is ideal for both residential and commercial settings seeking energy-efficient and versatile lighting solutions.
Type LED ceiling light
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
12NC Logistic code (s) 915005996701
AC input frequency 50-60Hz
AC input voltage 50–60
Base Built-in LED
Batteries included Yes
Battery type CR2032
Bulb lifetime 25000h
Bulb power 19.2W
Bulb technology Y
Bulb voltage LED
Colour of light adjustable black
Colour rendering index CRI 80
Colour Temperature 6500K
Colour temperature (max.) 6500K
Colour temperature (min) 2200K
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 381mm
Energy efficiency class F
Fitting/cap type Non-changeable bulb(s)
Height/depth 84mm
Input Voltage 50–60Hz
Interface Bluetooth
International Protection (IP) code IP20
Lamp type LED (monochrome)
Length 381mm
Light colour White
Lighting style Modern
Max. system power 19.2W
Nominal Voltage 230V
Number of accessories (max) 12
Package depth 457mm
Package gross weight 3.39kg
Package height 100mm
Package net weight 2.59kg
Package weight 3.39kg
Package width 437mm
Power supply (LOV) mains-powered
Product colour Black
Protection class according to IEC 61140 I
Quantity per pack 1 pc(s)
Rated lifetime 25000h
Rated lifetime L70/B50 at 25 °C 25000h
Screen size diagonal 1.0inch
Series Hue
Suitable for number of light sources 1
Suitable location Bedroom, Living room
Transfer Standard (Smart Home) ZigBee
Weight 2589g
Width 381mm

Reviews

Be the first to submit a review

Trustpilot