Philips 8720169248762 Amigo Ceiling Fan 590mm LED Remote 3 Light Modes |
05-9589
|
|
Available to back orderPlease contact us for lead time
|
1+ £260.00
Price per unit Ex VAT
|
590mm |
25W, 60W |
Glitter effect |
|
(Ø x H) 590 mm x 137 mm |
137mm |
2000g |
|
6 |
|
|
Ceiling fan |
Not Specified |
230V |
Philips 8720169248786 Amigo Ceiling Fan 20W-42W LED Remote 3 Light Modes |
05-9590
|
|
Despatched within 4 working days - 32 in stock
|
1+ £192.98
| 1+ |
£192.98 |
| 10+ |
£182.12 |
| 50+ |
£180.11 |
Price per unit Ex VAT
|
490mm |
42.5W |
White |
LED (monochrome) |
(Ø x H) 490 mm x 137 mm |
137mm |
1500g |
IP20 |
6 |
Plastic |
II |
Ceiling fan |
Not Specified |
230V |
Philips 8720169260627 Amigo Ceiling Fan 25W/60W LED Light Remote Control |
05-9599
|
|
Back order - 7 availableBack-order availability date - 04/12/2026
|
1+ £216.67
Price per unit Ex VAT
|
590mm |
25W, 60W |
White |
|
(Ø x H) 590 mm x 137 mm |
137mm |
2000g |
|
|
|
|
Ceiling fan |
Not Specified |
230V |
Philips 8720169260641 Amigo Ceiling Fan Remote Control Adjustable Light |
05-9600
|
|
Despatched within 4 working days - 3 in stock
|
1+ £171.70
| 1+ |
£171.70 |
| 10+ |
£166.55 |
| 50+ |
£166.03 |
Price per unit Ex VAT
|
490mm |
20W, 42W |
White |
|
(Ø x H) 490 mm x 137 mm |
137mm |
1500g |
|
6 |
|
|
Ceiling fan |
Not Specified |
230V |
Philips 8720169279087 Bliss Ceiling Fan 28W/35W LED Retractable Wings |
05-9671
|
|
|
1+ £244.33
Price per unit Ex VAT
|
510mm |
35W |
White |
|
(Ø x H) 510 mm x 418 mm |
418mm |
7.2kg |
|
|
|
|
Ceiling fan |
Not Specified |
230V |
Philips 8720169279100 Bliss Ceiling Fan 28W/35W Black with LED Light |
05-9672
|
|
|
1+ £244.33
Price per unit Ex VAT
|
510mm |
35W |
Black |
|
(Ø x H) 510 mm x 418 mm |
418mm |
7.2kg |
|
|
|
|
Ceiling fan |
Not Specified |
230V |
Philips 8720169279124 Lighting Bliss Ceiling Fan 28W/35W Gold Retractable LED |
05-9673
|
|
|
1+ £244.33
Price per unit Ex VAT
|
510mm |
35W |
Gold |
|
(Ø x H) 510 mm x 418 mm |
418mm |
7.2kg |
|
|
|
|
Ceiling fan |
Not Specified |
230V |
Philips 8720169279148 Atlas Ceiling Fan 28W/35W Nickel Retractable LED |
05-9674
|
|
|
1+ £267.11
Price per unit Ex VAT
|
490mm |
35W |
Nickel |
|
(Ø x H) 490 mm x 418 mm |
418mm |
6900g |
|
|
|
|
Ceiling fan |
Not Specified |
230V |