Philips 8720169279100 Bliss Ceiling Fan 28W/35W Black with LED Light

MPN
8720169279100
Brand
Philips
Order Code
05-9672
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £244.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Philips Lighting presents the Bliss ceiling fan, boasting a power range of 28 W to 35 W and featuring a sleek black design. With dimensions of 510 mm in diameter and 418 mm in height, it efficiently circulates air in residential or office settings. Ideal for mounting on ceilings, it offers a stylish and functional addition to cooling solutions.
Type Ceiling fan
Air Flow Not Specified
Diameter 510mm
Power 35W
Colour Black
Dimensions (Ø x H) 510 mm x 418 mm
Height 418mm
Operating Voltage 230V
Weight 7.2kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot