Philips 8720169248762 Amigo Ceiling Fan 590mm LED Remote 3 Light Modes

MPN
8720169248762
Brand
Philips
Order Code
05-9589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £260.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Philips Lighting's Amigo ceiling fan features a glitter effect for a stylish touch to any room. With a power range of 25 W to 60 W and dimensions of 590 mm by 137 mm, it is an efficient choice for cooling. Ideal for residential spaces, this fan provides effective air circulation.
Type Ceiling fan
Air Flow Not Specified
Diameter 590mm
Power 25W, 60W
Colour Glitter effect
Dimensions (Ø x H) 590 mm x 137 mm
Height 137mm
Operating Voltage 230V
Speeds 6
Weight 2000g

Reviews

Be the first to submit a review

Trustpilot