Philips 8720169279124 Lighting Bliss Ceiling Fan 28W/35W Gold Retractable LED

MPN
8720169279124
Brand
Philips
Order Code
05-9673
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £244.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Philips Lighting's Bliss Ceiling Fan is a 28 W to 35 W fan measuring 510 mm in diameter and 418 mm in height with a gold finish. This ceiling fan is designed to provide efficient air circulation in residential or office settings. Ideal for spaces requiring an elegant and functional air blower, it combines style with practicality.
Type Ceiling fan
Air Flow Not Specified
Diameter 510mm
Power 35W
Colour Gold
Dimensions (Ø x H) 510 mm x 418 mm
Height 418mm
Operating Voltage 230V
Weight 7.2kg

Reviews

Be the first to submit a review

Trustpilot