Philips 8720169260627 Amigo Ceiling Fan 25W/60W LED Light Remote Control

MPN
8720169260627
Brand
Philips
Order Code
05-9599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £242.00 £205.70
10+ £200.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Philips Lighting Amigo Ceiling fan features a compact design with a diameter of 590 mm and height of 137 mm, available in a sleek white finish. With power options of 25 W to 60 W, it provides versatile airflow solutions for various room sizes. Ideal for residential use, it efficiently circulates air and enhances room comfort.
Type Ceiling fan
Air Flow Not Specified
Diameter 590mm
Power 25W, 60W
Colour White
Dimensions (Ø x H) 590 mm x 137 mm
Height 137mm
Operating Voltage 230V
Weight 2000g

Reviews

Be the first to submit a review

Trustpilot