Philips 8720169260641 Amigo Ceiling Fan Remote Control Adjustable Light

MPN
8720169260641
Brand
Philips
Order Code
05-9600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £202.00 £171.70
10+ £166.55
50+ £166.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips Lighting's Amigo Ceiling Fan is a 20 W/42 W device with dimensions of 490 mm x 137 mm in white. This fan is designed to efficiently circulate air in indoor spaces. Ideal for homes and offices, it combines functionality with sleek aesthetics.
Type Ceiling fan
Air Flow Not Specified
Diameter 490mm
Power 20W, 42W
Colour White
Dimensions (Ø x H) 490 mm x 137 mm
Height 137mm
Operating Voltage 230V
Speeds 6
Weight 1500g

Reviews

Be the first to submit a review

Trustpilot