Philips 8720169279087 Bliss Ceiling Fan 28W/35W LED Retractable Wings

MPN
8720169279087
Brand
Philips
Order Code
05-9671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £244.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Philips Lighting's Bliss Ceiling fan features a power range of 28 W to 35 W, with dimensions of 510 mm in diameter and 418 mm in height. It is primarily finished in white, offering a sleek and modern look for contemporary interiors. Ideal for indoor spaces, this ceiling fan provides efficient air circulation and complements a variety of decor styles.
Type Ceiling fan
Air Flow Not Specified
Diameter 510mm
Power 35W
Colour White
Dimensions (Ø x H) 510 mm x 418 mm
Height 418mm
Operating Voltage 230V
Weight 7.2kg

Reviews

Be the first to submit a review

Trustpilot