Philips 8720169279148 Atlas Ceiling Fan 28W/35W Nickel Retractable LED

MPN
8720169279148
Brand
Philips
Order Code
05-9674
Country of Origin
China

Discontinued


Philips Lighting manufactures the Atlas Ceiling Fan, featuring a nickel finish with dimensions of 490 mm x 418 mm and a power rating of 28 W to 35 W. This ceiling fan is designed for efficient air circulation in both residential and commercial settings. Its high-quality build ensures long-lasting performance and energy efficiency.
Type Ceiling fan
Air Flow Not Specified
Diameter 490mm
Power 35W
Colour Nickel
Dimensions (Ø x H) 490 mm x 418 mm
Height 418mm
Operating Voltage 230V
Weight 6900g

Trustpilot