Philips 8720169248786 Amigo Ceiling Fan 20W-42W LED Remote 3 Light Modes

MPN
8720169248786
Brand
Philips
Order Code
05-9590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £192.98
10+ £182.12
50+ £180.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Philips Lighting offers the Amigo Ceiling Fan with a glitter effect, featuring two power options of 20 W and 42 W. This free-standing fan has dimensions of 490 mm by 137 mm, making it suitable for stylish indoor air circulation. The Amigo Ceiling Fan is perfect for enhancing room ambiance while providing efficient cooling.
Type Ceiling fan
Air Flow Not Specified
Diameter 490mm
Power 42.5W
Bulb Type LED (monochrome)
Colour White
Dimensions (Ø x H) 490 mm x 137 mm
Height 137mm
IP Rating IP20
Material Plastic
Operating Voltage 230V
Protection Class II
Speeds 6
Weight 1500g

Reviews

Be the first to submit a review

Trustpilot