Philips X30FLMIX1 Xperion 3000 Flood Mini LED Spotlight 5W 500lm Rechargeable |
17-2024
|
|
Available to back orderBack order, lead time 10 weeks
|
1+ £32.46
Price per unit Ex VAT
|
8 h |
|
|
3 h |
|
Lithium-Ion (Li-Ion) |
Built-in battery |
110° |
|
LED |
2500mAh |
30000 h |
3.5h |
Green-grey (matt) |
|
|
|
|
6000 K |
|
Philips X30FLX1 Xperion 3000 Flood LED Rechargeable 10W 1000lm Inspection Light |
17-2025
|
|
Available to back orderBack order, lead time 10 weeks
|
1+ £41.70
Price per unit Ex VAT
|
6 h |
Yes |
|
|
|
|
|
|
|
LED |
4400mAh |
|
5.5h |
Green-grey (matt) |
|
|
(L x W x H) 18.9 x 12.1 x 10.3 cm |
|
|
Yes |
Philips X30HEADX1 Xperion Headlamp LED rechargeable 3W 300lm monochrome |
17-2026
|
|
Available to back orderBack order, lead time 10 weeks
|
1+ £26.78
Price per unit Ex VAT
|
|
|
8 h |
|
|
|
|
|
|
|
1200mAh |
|
2.5h |
Green-grey (matt) |
Headband flashlight |
LED |
|
1 lamp(s) |
|
|
Philips X30LINEX1 Xperion LED Work light 3.3 W 300 lm rechargeable |
17-2027
|
|
Available to back orderBack order, lead time 10 weeks
|
1+ £27.05
Price per unit Ex VAT
|
7.5 h |
|
|
|
Yes |
|
|
120° |
300 lm |
LED |
2200mAh |
|
3h |
Green-grey (matt) |
|
|
|
|
6000 K |
|
Philips X30PECOX1 Xperion 3000 Pen LED Monochrome 1.1 W 90 lm Battery Light |
17-2028
|
|
Available to back orderBack order, lead time 10 weeks
|
1+ £5.42
Price per unit Ex VAT
|
10 h |
|
|
|
Yes |
|
AAA |
|
90 lm |
LED |
|
|
|
Green-grey (matt) |
|
|
|
|
6000 K |
|
Philips X30PENX1 Xperion 3000 Pen light LED monochrome rechargeable 1.4W 100lm |
17-2029
|
|
Out of stockBack order, lead time 10 weeks
|
1+ £18.90
Price per unit Ex VAT
|
6 h |
|
|
|
Yes |
|
|
|
100 lm |
LED |
800mAh |
|
2.2h |
Green-grey (matt) |
|
|
|
|
|
|
Philips X30PILLX1 Xperion 3000 LED Work Light 5W 500lm Rechargeable Monochrome |
17-2030
|
|
Available to back orderBack order, lead time 10 weeks
|
1+ £31.52
Price per unit Ex VAT
|
8.5 h |
|
|
|
Yes |
|
|
|
500 lm |
LED |
2500mAh |
|
3.5h |
Green-grey (matt) |
|
|
(L x W x H) 32.1 x 6.4 x 4.3 cm |
|
|
|
Philips X30POCKX1 Xperion 3000 Pocket LED Work light 2W 300lm Rechargeable |
17-2031
|
|
18 available to back orderBack-order availability date - 18/04/2026
|
1+ £27.05
Price per unit Ex VAT
|
10 h |
|
|
|
Yes |
|
|
|
300 lm |
LED |
1800mAh |
|
3.5h |
Green-grey (matt) |
|
|
(L x W x H) 16.9 x 5.7 x 3.3 cm |
|
|
|
Philips X30SLIMX1 Xperion LED Work light rechargeable 5W 500lm monochrome |
17-2032
|
|
Available to back orderBack order, lead time 10 weeks
|
1+ £31.52
Price per unit Ex VAT
|
8 h |
|
|
|
Yes |
|
|
|
500 lm |
LED |
2500mAh |
|
3.5h |
Green-grey (matt) |
|
|
(L x W x H) 23.9 x 3.3 x 32.2 cm |
|
|
|
Philips X30ZOOMX1 Xperion 3000 Zoom LED Work light 6 W 1000 lm rechargeable |
17-2033
|
|
1 available to back orderBack-order availability date - 18/04/2026
|
1+ £32.33
Price per unit Ex VAT
|
9 h |
|
|
|
Yes |
|
|
|
1000 lm |
LED |
2500mAh |
|
3.5h |
Green-grey (matt) |
|
|
|
|
|
|
Philips X60HEADX1 Xperion 6000 LED Work Light Rechargeable 300 lm Monochrome |
17-2034
|
|
Available to back orderBack order, lead time 8 days
|
1+ £36.84
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
1200mAh |
|
2.5h |
Lime |
|
|
|
|
|
|
Philips X60PENX1 Xperion 6000 LED Pen light rechargeable 200lm Inspection Light |
17-2035
|
|
Available to back orderBack order, lead time 10 weeks
|
1+ £31.39
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
1200mAh |
|
1.6h |
Lime |
|
|
|
|
|
|