Easter Opening Hours and Delivery Dates here

Philips X30HEADX1 Xperion Headlamp LED rechargeable 3W 300lm monochrome

Order Code:

17-2026

Brand: Philips MPN: X30HEADX1 EAN-13: 8719018024909
Qty Unit Price (Ex VAT)
1+ £26.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Philips X30HEADX1 is a versatile inspection tool designed for professional use, particularly in automotive and industrial settings. The Xperion 3000 Headlamp LED work light features a rechargeable design, providing a monochrome illumination with an output of 300 lumens and a power consumption of 3 watts. This headlamp is engineered to deliver consistent, focused lighting, making it ideal for tasks requiring precision, such as detailed inspections, maintenance procedures, and assembly operations. Its compact form factor and reliable performance ensure it can be effectively employed in confined spaces, enhancing visibility for engineers and technicians in diverse working environments.
Type 6000
Battery life (max) 8 h
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 1200mAh
Charging Time 2.5h
Colour Green-grey (matt)
Colour Temperature Type 6000K
Flashlight type Headband flashlight
Lamp Type LED
Lamps quantity 1 lamp(s)
Light output (max) 300 lm
Luminous Flux 300lm
Operating Voltage 3.7
Power 3W
Power Supply Type rechargeable
Product colour Green, Grey
Product Type Work light
Protection Class IP65
Rechargeable battery Yes
Technology Li-ion
Weight 74g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot