Easter Opening Hours and Delivery Dates here

Philips X30POCKX1 Xperion 3000 Pocket LED Work light 2W 300lm Rechargeable

Order Code:

17-2031

Brand: Philips MPN: X30POCKX1 EAN-13: 8719018024923
Qty Unit Price (Ex VAT)
1+ £27.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 available to back orderBack-order availability date - 18/04/2026

Philips X30POCKX1 is a versatile inspection camera designed to provide reliable illumination in various technical settings. This work light features a rechargeable LED that delivers a focused monochrome light output of 300 lumens while consuming only 2 watts of power, ensuring energy efficiency without compromising brightness. Engineered for precision, the Xperion 3000 Pocket LED light is suitable for detailed inspections, making it an ideal choice for automotive, mechanical, and electrical engineering tasks where visibility and accuracy are paramount. Its compact size and robust design allow for easy handling and mobility, enabling thorough examination in confined spaces and challenging environments.
Type 6000
Battery life 10 h
Boost function Yes
Boost luminous flux 300 lm
Bulb technology LED
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 1800mAh
Charging Time 3.5h
Colour Green-grey (matt)
Colour Temperature Type 6000K
Dimensions (L x W x H) 16.9 x 5.7 x 3.3 cm
Height 3.3cm
Length 16.9cm
Luminous Flux 300lm
Magnetic hook Yes
Operating Voltage 3.7
Power 2W
Power Source Battery
Power Supply Type rechargeable
Product colour Green, Grey
Product Type Work light
Protection Class IP20
Protection features Shock resistant
Technology LiFePO4
Weight 152g
Width 5.7cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot