Philips X60HEADX1 Xperion 6000 LED Work Light Rechargeable 300 lm Monochrome

Order Code:

17-2034

Brand: Philips MPN: X60HEADX1 EAN-13: 8719018021731
Qty Unit Price (Ex VAT)
1+ £36.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Philips X60HEADX1 is an advanced inspection tool designed for professional use, featuring the Xperion 6000 LED monochrome work light with a luminous output of 300 lumens. This rechargeable device is engineered to provide superior illumination, ensuring enhanced visibility in low-light conditions, which is essential for detailed inspection and repair tasks. Its robust construction makes it suitable for use in various engineering applications, such as automotive diagnostics, electrical maintenance, and mechanical component examinations, where precise lighting is paramount. The work light's ergonomic design ensures ease of handling, making it an indispensable tool for technicians requiring reliable and efficient lighting solutions in their work environments.
Type 6000
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 1200mAh
Charging Time 2.5h
Colour Lime
Colour Temperature Type 6000K
Luminous Flux 300lm
Power Supply Type rechargeable
Product Type Work light
Protection Class IP65
Technology LiFePO4
Weight 150g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot