Easter Opening Hours and Delivery Dates here

Philips X30SLIMX1 Xperion LED Work light rechargeable 5W 500lm monochrome

Order Code:

17-2032

Brand: Philips MPN: X30SLIMX1 EAN-13: 8719018024985
Qty Unit Price (Ex VAT)
1+ £31.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Philips X30SLIMX1 is an advanced work light designed for demanding applications, with the Manufacturer's Part Number Xperion 3000 Slim. As a monochrome LED work light, it offers a luminous output of 500 lumens powered by a 5-watt rechargeable battery, providing consistent and reliable illumination suitable for intricate inspection tasks. The slim and ergonomic design of this device aids in reaching confined spaces, making it an ideal tool for engineers working in automotive inspections, maintenance, and repairs where visibility is crucial. Its robust construction ensures durability and long-term performance in challenging environments, enhancing efficiency in professional settings.
Type 6000
Battery life 8 h
Boost function Yes
Boost luminous flux 500 lm
Bulb technology LED
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 2500mAh
Charging Time 3.5h
Colour Green-grey (matt)
Colour Temperature Type 6000K
Dimensions (L x W x H) 23.9 x 3.3 x 32.2 cm
Focus luminous flux 150 lm
Height 32.2cm
Length 23.9cm
Luminous Flux 500lm
Operating Voltage 3.7
Power 5W
Power Source Battery
Power Supply Type rechargeable
Product colour Green, Grey
Product Type Work light
Protection Class IP20
Protection features Shock resistant
Technology Li-ion
Weight 247g
Width 3.3cm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot