Easter Opening Hours and Delivery Dates here

Philips X30ZOOMX1 Xperion 3000 Zoom LED Work light 6 W 1000 lm rechargeable

Order Code:

17-2033

Brand: Philips MPN: X30ZOOMX1 EAN-13: 8719018025005
Qty Unit Price (Ex VAT)
1+ £32.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 18/04/2026

Philips X30ZOOMX1 offers a precise solution for professional tasks with its Xperion 3000 Zoom LED work light, designed to cater to rigorous inspection needs. This monochrome work light operates at 6 watts and provides a focused illumination of 1000 lumens, suitable for detailed tasks in automotive and industrial environments. Rechargeable by design, it supports extended use, enhancing convenience and sustainability in various engineering applications such as vehicle inspections, equipment maintenance, and assembly processes. The robust construction and reliable performance make it an essential tool for conditions requiring consistent and clear visibility.
Type 6000
Battery life 9 h
Boost function Yes
Boost luminous flux 1000 lm
Bulb technology LED
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 2500mAh
Charging Time 3.5h
Colour Green-grey (matt)
Colour Temperature Type 6000K
Focus luminous flux 1000 lm
Luminous Flux 1000lm
Operating Voltage 3.7
Power 6W
Power Source Battery
Power Supply Type rechargeable
Product colour Green, Grey
Product Type Work light
Protection Class IP54
Technology Li-ion
Weight 286g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot