Easter Opening Hours and Delivery Dates here

Philips X30PENX1 Xperion 3000 Pen light LED monochrome rechargeable 1.4W 100lm

Order Code:

17-2029

Brand: Philips MPN: X30PENX1 EAN-13: 8719018024886
Qty Unit Price (Ex VAT)
1+ £18.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 10 weeks


Philips X30PENX1 is an advanced inspection tool designed to provide reliable lighting for detailed tasks. The Philips Automotive X30PENX1 Xperion 3000 Penlight features a monochrome LED with an output of 100 lumens, powered by a rechargeable 1.4-watt unit, offering a balance of high performance and energy efficiency. Its compact design makes it suitable for tight spaces, making it ideal for inspecting automotive interiors, electrical enclosures, and mechanical assemblies where precise illumination is required. Engineered for durability, this penlight is particularly useful for engineers and technicians requiring portable and efficient lighting solutions during diagnostic and repair tasks.
Type 6000
Battery life 6 h
Boost function Yes
Boost luminous flux 100 lm
Bulb technology LED
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 800mAh
Charging Time 2.2h
Colour Green-grey (matt)
Colour Temperature Type 6000K
Focus luminous flux 50 lm
Luminous Flux 100lm
Operating Voltage 3.7
Power 1.4W
Power Source Battery
Power Supply Type rechargeable
Product colour Green, Grey
Product Type Pen light
Protection Class IP20
Technology Li-ion
Weight 74g

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot