Easter Opening Hours and Delivery Dates here

Philips X30PILLX1 Xperion 3000 LED Work Light 5W 500lm Rechargeable Monochrome

Order Code:

17-2030

Brand: Philips MPN: X30PILLX1 EAN-13: 8719018024961
Qty Unit Price (Ex VAT)
1+ £31.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Philips X30PILLX1 is a reliable and robust inspection light designed for demanding applications within the automotive sector. This work light features a 5-watt LED that provides a monochrome light output of 500 lumens, ideal for illuminating tight spaces where detailed inspection is required. The light is rechargeable, which ensures continued operation without frequent battery replacements, making it suitable for workshops and garages. Its compact and sturdy design allows it to be used effectively in various engineering tasks, including vehicle maintenance and repair, where precision and clarity are essential. This tool enhances visibility, facilitating accurate diagnostics and assessments in challenging environments.
Type 6000
Battery life 8.5 h
Boost function Yes
Boost luminous flux 500 lm
Bulb technology LED
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 2500mAh
Charging Time 3.5h
Colour Green-grey (matt)
Colour Temperature Type 6000K
Dimensions (L x W x H) 32.1 x 6.4 x 4.3 cm
Focus luminous flux 120 lm
Hanger hook Yes
Height 4.3cm
Length 32.1cm
Luminous Flux 500lm
Material Plastic
Operating Voltage 3.7
Power 5W
Power Source Battery
Power Supply Type rechargeable
Product colour Green, Grey
Product Type Work light
Protection Class IP20
Protection features Shock resistant
Technology Li-ion
Weight 339g
Width 6.4cm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot