Philips X30FLX1 Xperion 3000 Flood LED Rechargeable 10W 1000lm Inspection Light

MPN
X30FLX1
Brand
Philips
EAN-13
8719018025043
Order Code
17-2025
Country of Origin
China

Discontinued


Philips X30FLX1 is a robust inspection device designed for precision and efficiency in automotive environments. This Xperion 3000 Flood LED spotlight offers a monochrome output, delivering a reliable luminous flux of 1000 lumens from a 10-watt power source. Its rechargeable capability ensures sustained operation without the constraints of fixed power supplies, making it suitable for use in varied workshop environments and field inspections. The durability and high-intensity light output make it ideal for detailed examinations of automotive components, assisting engineers in diagnosing and rectifying issues effectively. The device's design facilitates concentrated illumination, enhancing visibility in confined spaces typically encountered in engineering and mechanical inspections.
Type 6000
Rechargeable Yes
Battery level indicator Yes
Battery life 6 h
Bulb technology LED
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 4400mAh
Charging Time 5.5h
Colour Green-grey (matt)
Colour Temperature Type 6000K
Dimensions (L x W x H) 18.9 x 12.1 x 10.3 cm
Handle(s) Yes
Height 10.3cm
Length 18.9cm
Luminous Flux 1000lm
Luminous flux (intensive mode) 1000 lm
Material Plastic
Number of bulbs 1 bulb(s)
Operating Voltage 3.7
Power 10W
Power Source Battery
Power Supply Type rechargeable
Product colour Green, Grey
Product Type Spotlight
Protection Class IP65
Protection features Shock resistant, Water resistant
Technology Li-ion
Weight 423g
Width 12.1cm

Trustpilot