Easter Opening Hours and Delivery Dates here

Philips X30PECOX1 Xperion 3000 Pen LED Monochrome 1.1 W 90 lm Battery Light

Order Code:

17-2028

Brand: Philips MPN: X30PECOX1 EAN-13: 8719018024862
Qty Unit Price (Ex VAT)
1+ £5.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Philips X30PECOX1 is a part number corresponding to the Philips Automotive Xperion 3000 Pen Eco LED, a monochrome pen light designed for precision inspection tasks. This compact pen light delivers a powerful illumination with a 1.1-watt LED outputting 90 lumens, ensuring sufficient light for detailed inspections in confined or poorly lit areas. The device is battery-powered, enhancing its portability and making it especially useful in automotive diagnostics, electrical inspections, and maintenance work where manoeuvrability is essential. Its robust design and efficient energy use make it a reliable tool for engineers and technicians requiring dependable handheld lighting during complex assessment procedures.
Type 6000
Battery life 10 h
Battery type AAA
Boost function Yes
Boost luminous flux 90 lm
Bulb technology LED
Bulb Type LED (monochrome)
Colour Green-grey (matt)
Colour temperature 6000 K
Colour Temperature Type 6000K
Focus luminous flux 20 lm
Light colour Neutral white
Luminous Flux 90lm
Number of batteries supported 3
Operating Voltage AAA battery (3x), included
Power 1.1W
Power Source Battery
Power Supply Type battery-powered
Product colour Green, Grey
Product Type Pen light
Protection Class IP20
Protection features Shock resistant
Technology Alkali-manganese
Weight 55g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot