Philips X60PENX1 Xperion 6000 LED Pen light rechargeable 200lm Inspection Light

Order Code:

17-2035

Brand: Philips MPN: X60PENX1 EAN-13: 8719018021694
Qty Unit Price (Ex VAT)
1+ £31.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Philips X60PENX1 is an advanced inspection tool specifically designed for detailed examinations in various engineering environments. This pen-style light, known as the Xperion 6000 LED, emits a monochrome light with a luminous flux of 200 lumens, ideally suited for illuminating challenging areas during inspections. The device is rechargeable, ensuring consistent performance without the frequent need for battery replacements, and manufactured to withstand the rigours of automotive and industrial settings. Its compact design and focused light output make it suitable for tasks such as engine diagnostics, detailed mechanical inspections, and other precision applications where clear visibility is crucial. Designed for robust performance, this tool provides engineers with reliable illumination under demanding conditions.
Type 6000
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 1200mAh
Charging Time 1.6h
Colour Lime
Colour Temperature Type 6000K
Luminous Flux 200lm
Power Supply Type rechargeable
Product Type Pen light
Protection Class IP65
Technology Li-ion
Weight 150g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot