Easter Opening Hours and Delivery Dates here

Philips X30FLMIX1 Xperion 3000 Flood Mini LED Spotlight 5W 500lm Rechargeable

Order Code:

17-2024

Brand: Philips MPN: X30FLMIX1 EAN-13: 8719018025029
Qty Unit Price (Ex VAT)
1+ £32.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Philips X30FLMIX1 is an advanced monochrome LED inspection device designed for precision and reliability, specifically recommended for applications demanding consistent illumination in challenging environments. This product, also known as the Philips Automotive X30FLMIX1 Xperion 3000 Flood Mini LED Spotlight, operates on a rechargeable 5-watt power source to deliver a robust 500 lumens output, ensuring optimal visibility during detailed inspections. Engineered for versatility, the X30FLMIX1 is particularly suited for automotive repairs and maintenance, offering superior performance in dimly lit workshops or during field diagnostics. The compact and durable design further enhances its practicality in constrained spaces, making it a valuable tool for professionals requiring dependable lighting solutions.
Type 6000
Battery life 8 h
Battery life (boost mode) 3 h
Battery technology Lithium-Ion (Li-Ion)
Battery type Built-in battery
Beam angle (max) 110°
Bulb lifetime 30000 h
Bulb technology LED
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 2500mAh
Charging Time 3.5h
Colour Green-grey (matt)
Colour temperature 6000 K
Colour Temperature Type 6000K
Cord Length 1 m
Depth 108mm
Height 150mm
Hook Yes
Housing Material Nylon, Rubber
IK code IK08
International Protection (IP) code IP65
Luminous Flux 500lm
Operating temperature (T-T) 0 - 40 °C
Operating Voltage 3.7
Power 5W
Power Source Battery
Power Supply Type rechargeable
Product colour Green, Grey
Product Type Spotlight
Protection Class IP65
Protection features Oil resistant, Solvent resistant
Rechargeable Yes
Technology Li-ion
Total power 8 W
Weight 231g
Width 51mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot