Easter Opening Hours and Delivery Dates here

Philips X30LINEX1 Xperion LED Work light 3.3 W 300 lm rechargeable

Order Code:

17-2027

Brand: Philips MPN: X30LINEX1 EAN-13: 8719018024947
Qty Unit Price (Ex VAT)
1+ £27.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Philips X30LINEX1 combines advanced technology and robust design, providing a reliable solution for industrial and automotive environments. This monochrome work light, equipped with Xperion 3000 Line LED technology, delivers a powerful 300 lumens at just 3.3 watts, ensuring energy efficiency without compromising brightness. Its rechargeable nature allows for versatile and portable use, making it ideal for inspection tasks, precise repairs, and detailed assembly work in both automotive workshops and engineering facilities. The Philips X30LINEX1 is engineered to deliver consistent illumination, enhancing visibility in challenging conditions and supporting accuracy in complex tasks.
Type 6000
Battery life 7.5 h
Beam angle (max) 120°
Boost function Yes
Boost luminous flux 300 lm
Bulb technology LED
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 2200mAh
Charging Time 3h
Colour Green-grey (matt)
Colour temperature 6000 K
Colour Temperature Type 6000K
Light colour Neutral white
Luminous Flux 300lm
Magnetic hook Yes
Operating Voltage 3.7
Power 3.3W
Power Source Battery
Power Supply Type rechargeable
Product colour Green, Grey
Product Type Work light
Protection Class IP54
Technology Li-ion
Weight 235g

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot