Paulmann 94530 Plug & Shine LED Light Bar 5W Warm White Anthracite |
05-7584
|
|
Despatched within 4 working days - 14 in stock
|
1+ £30.60
Price per unit Ex VAT
|
3000K |
IP44 |
|
20mm |
5W |
LED (monochrome) |
Built-in LED |
Warm white |
|
|
(Ø x H) 20 mm x 360 mm |
|
|
Anthracite |
|
|
|
|
360mm |
490lm |
Paulmann 94557 Plug & Shine Light Chain 72 LED Warm White 7.5m Black |
05-7585
|
|
Despatched within 4 working days - 4 in stock
|
1+ £31.52
Price per unit Ex VAT
|
3000K |
IP44 |
|
18mm |
2W |
LED (monochrome) |
|
Warm white |
|
|
(Ø x L) 18 mm x 7.5 mm |
|
|
Black |
|
|
7.5mm |
|
|
146.00lm |
Paulmann 94558 Plug & Shine 5m Chain Light LED Warm White Outdoor Black |
05-7586
|
|
Despatched within 4 working days - 11 in stock
|
1+ £24.00
Price per unit Ex VAT
|
3000K |
IP44 |
|
18mm |
|
LED (monochrome) |
|
Warm white |
5.00m |
|
(Ø x H) 18 mm x 5 mm |
|
|
Black |
Yes |
|
5m |
|
5mm |
5lm |
Paulmann 94559 Plug & Shine Outdoor Pool Spot IP68 3000K 5W Black Adjustable |
05-7587
|
|
Despatched within 4 working days - 18 in stock
|
1+ £64.00
Price per unit Ex VAT
|
3000K |
IP68 |
|
72mm |
5W |
|
|
Warm white |
|
|
(Ø x H) 72 mm x 110 mm |
|
|
Black |
|
|
|
|
110mm |
440lm |
Paulmann 94574 Plug & Shine LED Floodlight 6.8W Warm White Weatherproof |
05-7589
|
|
Despatched within 4 working days - 13 in stock
|
1+ £31.45
Price per unit Ex VAT
|
3000K |
IP65 |
|
|
6.8W |
LED (monochrome) |
|
Warm white |
|
23mm |
(W x H x D) 103 x 103 x 23 mm |
80 |
|
Black |
|
|
|
|
103mm |
650lm |
Paulmann 94575 Plug & Shine Floodlight 16W Warm White Black Weatherproof |
05-7590
|
|
Despatched within 4 working days - 9 in stock
|
1+ £54.40
Price per unit Ex VAT
|
3000K |
IP65 |
|
|
16W |
LED (monochrome) |
|
Warm white |
|
26mm |
(W x H x D) 160 x 145 x 26 mm |
80 |
26mm |
Black |
|
160mm |
|
|
145mm |
1700lm |
Paulmann 94587 Plug & Shine Twilight Sensor Outdoor 12V IP67 Black |
05-7591
|
|
Despatched within 4 working days - 11 in stock
|
1+ £32.30
Price per unit Ex VAT
|
|
IP67 |
|
|
|
|
|
|
|
68mm |
(W x H x D) 80 x 30 x 68 mm |
|
68mm |
Black |
|
80mm |
|
150VA |
30mm |
|
Paulmann 94596 Plug & Shine Cable Black Connects 3 Lights IP68 1m |
05-7593
|
|
Despatched within 4 working days - 15 in stock
|
1+ £37.40
| 1+ |
£37.40 |
| 10+ |
£36.08 |
| 50+ |
£35.95 |
Price per unit Ex VAT
|
|
IP68 |
Cable |
|
|
|
|
|
|
|
|
|
|
Black |
|
|
5m |
|
|
|