Paulmann 94559 Plug & Shine Outdoor Pool Spot IP68 3000K 5W Black Adjustable

MPN
94559
Brand
Paulmann
EAN-13
4000870945599
Order Code
05-7587
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £64.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Paulmann Outd P&S Pool Spot IP68 3000K is a 5 W warm white outdoor light designed for pool areas. This Plug & Shine lighting is water-resistant, making it ideal for illuminating garden pools and other outdoor spaces. The Paulmann 94559 offers reliable and stylish lighting for enhancing your garden or poolside ambiance.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP68
Power 5W
(Ø) 72mm
Colour Warm white
Dim (Ø x H) 72 mm x 110 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 110mm
Luminous Flux 440lm
Material Aluminium
Operating Voltage 24V DC
Outside Ø 72
Protection Class III
Radiation Angle 25°
Total luminous flux 440lm

Reviews

Be the first to submit a review

Trustpilot