Paulmann 94596 Plug & Shine Cable Black Connects 3 Lights IP68 1m

MPN
94596
Brand
Paulmann
EAN-13
4000870945964
Order Code
05-7593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £44.00 £37.40
10+ £36.08
50+ £35.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Manufactured by Paulmann, the 94596 Plug & Shine lighting cable is designed for outdoor lighting use. This product offers a sleek black design, suitable for garden and pathway illumination. It integrates effortlessly with solar lights to enhance environmental sustainability and aesthetic appeal.
Type Plug & Shine lighting
IP Rating IP68
Component Cable
Energy efficiency rating n.rel.
Factory colour Black
Length 5m
Operating Voltage 24V
Protection Class III

Reviews

Be the first to submit a review

Trustpilot