Paulmann 94587 Plug & Shine Twilight Sensor Outdoor 12V IP67 Black

MPN
94587
Brand
Paulmann
EAN-13
4000870945872
Order Code
05-7591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £38.00 £32.30
10+ £30.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Paulmann 94587 Outd P+S Twilight Sensor is a robust outdoor lighting accessory with an IP67 rating, ensuring durability against harsh weather conditions. This sensor is designed specifically for 12V Plug & Shine lighting systems, making it an ideal choice for seamlessly controlling garden light settings. It is commonly used to automate outdoor lights, providing convenience and energy efficiency in garden lighting setups.
Type Plug & Shine lighting
IP Rating IP67
Depth 68mm
Dim (W x H x D) 80 x 30 x 68 mm
Energy efficiency rating n.rel.
External length 68mm
External Width 80mm
Factory colour Black
Height 30mm
Output Rating 150VA
Output Voltage 24V
Protection Class III
Width 80mm

Reviews

Be the first to submit a review

Trustpilot