Paulmann 94574 Plug & Shine LED Floodlight 6.8W Warm White Weatherproof

MPN
94574
Brand
Paulmann
EAN-13
4000870945742
Order Code
05-7589
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £37.00 £31.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Paulmann's 94574 Plug & Shine lighting offers a 6.8 W warm white glow in a sleek black design. This outdoor light is perfect for garden illumination, providing an elegant and energy-efficient solution. Ideal for pathways, driveways, and patios, it enhances outdoor spaces with ease and style.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP65
Power 6.8W
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80
Depth 23mm
Dim (W x H x D) 103 x 103 x 23 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 103mm
Light bulb included Yes
Luminous Flux 650lm
Material Aluminium
Number of bulbs 1
Operating Voltage 24V
Protection Class III
Radiation Angle 0°
Total luminous flux 650lm
Weight 0.25kg
Width 103mm

Reviews

Be the first to submit a review

Trustpilot