Paulmann 94558 Plug & Shine 5m Chain Light LED Warm White Outdoor Black

MPN
94558
Brand
Paulmann
EAN-13
4000870945582
Order Code
05-7586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Paulmann 94558 Plug & Shine lighting features warm white LED lighting suitable for outdoor use. This product offers a 5-metre long black cable ideal for garden illumination. The main attribute is its monochrome LED, perfect for creating a cosy atmosphere in outdoor areas.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP44
(Ø) 18mm
Bulb Type LED (monochrome)
Cable Length 5.00m
Colour Warm white
Dim (Ø x H) 18 mm x 5 mm
Dimmable Yes
Energy efficiency rating n.rel.
Factory colour Black
Height 5mm
Length 5m
Luminous Flux 5lm
Number of bulbs 1
Output Voltage 24V
Power Consumption 1.8W
Protection Class III

Reviews

Be the first to submit a review

Trustpilot