Paulmann 94557 Plug & Shine Light Chain 72 LED Warm White 7.5m Black

MPN
94557
Brand
Paulmann
EAN-13
4000870945575
Order Code
05-7585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Paulmann's 94557 Plug & Shine lighting is an LED monochrome outdoor light in warm white, designed for garden or patio illumination. The 2 W black fixture offers efficient solar garden lighting, perfect for enhancing outdoor spaces after dark. This unit is ideal for pathways, driveways, or accenting landscape features.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP44
Power 2W
(Ø) 18mm
Bulb Type LED (monochrome)
Colour Warm white
Dim (Ø x L) 18 mm x 7.5 mm
Energy efficiency rating n.rel.
Factory colour Black
Length 7.5mm
Luminous Flux 146.00lm
Material Plastic
Number of bulbs 1
Operating Voltage 24V
Protection Class III
Rating per bulb 2W
Recess depth 0mm
Recess Diameter 0mm
Recess length 0mm
Recess width 0mm
Total luminous flux 146.00lm
Weight 0.37kg

Reviews

Be the first to submit a review

Trustpilot