Paulmann 94530 Plug & Shine LED Light Bar 5W Warm White Anthracite

MPN
94530
Brand
Paulmann
EAN-13
4000870945308
Order Code
05-7584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £36.00 £30.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Paulmann's Plug & Shine lighting model 94530 is an LED light with 5 W output in warm white. Its anthracite finish makes it suitable for stylish outdoor applications such as gardens and pathways. Ideal for creating inviting atmospheres, the product is a singular component designed for easy integration into garden and outdoor lighting setups.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP44
Power 5W
(Ø) 20mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Dim (Ø x H) 20 mm x 360 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 360mm
Luminous Flux 490lm
Material Aluminium
Number of bulbs 1
Operating Voltage 24V
Protection Class III
Rating per bulb 5W
Recess depth 0mm
Recess Diameter 0mm
Recess length 0mm
Recess width 0mm
Total luminous flux 490lm
Weight 0.16kg

Reviews

Be the first to submit a review

Trustpilot