Paulmann 94575 Plug & Shine Floodlight 16W Warm White Black Weatherproof

MPN
94575
Brand
Paulmann
EAN-13
4000870945759
Order Code
05-7590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £64.00 £54.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Paulmann 94575 Plug & Shine lighting offers a warm white glow with its 16 W power output. This outdoor garden light features a sleek black design, ideal for creating a welcoming atmosphere in your garden or pathway. Manufactured by Paulmann, it provides a reliable lighting solution for various outdoor settings.
Type Plug & Shine lighting
Colour Temperature 3000K
IP Rating IP65
Power 16W
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80
Depth 26mm
Dim (W x H x D) 160 x 145 x 26 mm
Energy efficiency rating n.rel.
External length 26mm
External Width 160mm
Factory colour Black
Height 145mm
Light bulb included Yes
Luminous Flux 1700lm
Material Aluminium
Number of bulbs 1
Operating Voltage 24V
Protection Class III
Radiation Angle 0°
Total luminous flux 1700lm
Weight 0.47kg
Width 160mm

Reviews

Be the first to submit a review

Trustpilot