Paulmann Indoor Light Fittings Recess-mount bracket 619245

Paulmann Brand: Paulmann
The Paulmann group offers a variety of IP44 certified, recess-mount lighting solutions suitable for damp environments.
Description Image Product Buy Pricing (Ex VAT) Housing colour IP Rating Beam angle Degree of protection (IP), rear side Degree of protection (NEMA) Diameter Dimensions Outer diameter Swivel range (max.) Weight Type Energy efficiency rating Built-in diameter Built-in height/depth Built-in width Housing Material Light features Light outlet Max. system power Rating per bulb
Paulmann 92479 EBL Choose Recess-Mount Bracket Set IP44 Brushed Iron
Paulmann 92479 EBL Choose Recess-Mount Bracket Set IP44 Brushed Iron
Standard range
Order code: 05-7373
MPN: 92479

Despatched within 4 working days - 10 in stock
1+ £19.83
Price per unit Ex VAT
Iron (brushed) IP44 IP44 IP44 78mm 78mm 78mm Recess-mount bracket n.a 68mm 30mm 68mm Aluminium Dimmable bulb included 10W 10W
Paulmann 92480 Choose Recess-Mount Bracket Set 10W White Matt IP44
Paulmann 92480 Choose Recess-Mount Bracket Set 10W White Matt IP44
Standard range
Order code: 05-7374
MPN: 92480

Despatched within 4 working days - 74 in stock
1+ £19.34
Price per unit Ex VAT
White (matt) IP44 Radiation IP44 IP44 78mm 78mm 78mm 0.34kg Recess-mount bracket n.a 68mm 30mm 68mm Aluminium Dimmable bulb included 10W 10W
Paulmann 92481 Choose Recess-mount 10W Black Spotlight Set IP44 Damp-Safe
Paulmann 92481 Choose Recess-mount 10W Black Spotlight Set IP44 Damp-Safe
Standard range
Order code: 05-7375
MPN: 92481

Despatched within 4 working days - 16 in stock
1+ £19.86
Price per unit Ex VAT
Black (matt) IP44 Radiation IP44 IP44 78mm 78mm 78mm 0.34kg Recess-mount bracket n.a 68mm 30mm 68mm Aluminium Dimmable bulb included 10W 10W
Paulmann 92484 Choose Recess-mount Bracket Set 10W IP44 Aluminium
Paulmann 92484 Choose Recess-mount Bracket Set 10W IP44 Aluminium
Standard range
Order code: 05-7376
MPN: 92484

Despatched within 4 working days - 4 in stock
1+ £24.15
10+ £23.01
50+ £22.90
Price per unit Ex VAT
Aluminium (machined) IP44 IP44 IP44 78mm 78mm 78mm Recess-mount bracket n.a 68mm 30mm 68mm Aluminium Dimmable bulb included 10W 10W
Paulmann 92485 Choose Recess-Mount Bracket Set Brushed Iron Swivel
Paulmann 92485 Choose Recess-Mount Bracket Set Brushed Iron Swivel
Standard range
Order code: 05-7377
MPN: 92485

Despatched within 4 working days - 30 in stock
1+ £22.47
Price per unit Ex VAT
Iron (brushed) IP23 Radiation 84mm 84mm 84mm 50° 0.40kg Recess-mount bracket n.a 68mm 30mm 68mm Aluminium Dimmable bulb included 10W 10W
Paulmann 92486 EBL Choose Recess-mount Bracket Set Swiveling White
Paulmann 92486 EBL Choose Recess-mount Bracket Set Swiveling White
Standard range
Order code: 05-7378
MPN: 92486

Despatched within 4 working days - 59 in stock
1+ £22.21
10+ £21.50
Price per unit Ex VAT
White IP23 Radiation 84mm 84mm 84mm 50° 0.40kg Recess-mount bracket n.a 68mm 30mm 68mm Aluminium Dimmable bulb included 10W 10W
Paulmann 92487 EBL Recess-Mount Bracket Set 10W Black Matt Swiveling
Paulmann 92487 EBL Recess-Mount Bracket Set 10W Black Matt Swiveling
Standard range
Order code: 05-7379
MPN: 92487

Despatched within 4 working days - 6 in stock
1+ £22.37
10+ £21.65
Price per unit Ex VAT
Black (matt) IP23 Radiation 84mm 84mm 84mm 50° 0.40kg Recess-mount bracket n.a 68mm 30mm 68mm Aluminium Dimmable bulb included 10W 10W
Paulmann 92490 EBL Recess-Mount Bracket Set 10W Aluminium 3-Piece
Paulmann 92490 EBL Recess-Mount Bracket Set 10W Aluminium 3-Piece
Standard range
Order code: 05-7380
MPN: 92490

Despatched within 4 working days - 9 in stock
1+ £26.67
10+ £25.42
Price per unit Ex VAT
Aluminium (machined) IP23 Radiation 84mm 84mm 84mm 50° 0.21kg Recess-mount bracket n.a 68mm 30mm 68mm Aluminium Dimmable bulb included 10W 10W

Trustpilot