Paulmann 92484 Choose Recess-mount Bracket Set 10W IP44 Aluminium

MPN
92484
Brand
Paulmann
EAN-13
4000870924846
Order Code
05-7376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £28.41 £24.15
10+ £23.01
50+ £22.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Paulmann 92484 Recess-mount bracket is a 10W aluminium machined set designed for recessed lighting. This versatile set is ideal for creating seamless recessed spotlight installations. Typical applications include modern interior spaces where discreet and elegant lighting solutions are desired.
Type Recess-mount bracket
Housing colour Aluminium (machined)
IP Rating IP44
Energy efficiency rating n.a
Built-in diameter 68mm
Built-in height/depth 30mm
Built-in width 68mm
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Diameter 78mm
Dimensions 78mm
Housing Material Aluminium
Light features Dimmable
Light outlet bulb included
Max. system power 10W
Outer diameter 78mm
Rating per bulb 10W
Recess length 68mm
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot