Paulmann 92480 Choose Recess-Mount Bracket Set 10W White Matt IP44

MPN
92480
Brand
Paulmann
EAN-13
4000870924808
Order Code
05-7374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £22.75 £19.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Paulmann's 92480 EBL Choose Recess-mount bracket set includes three 10 W recessed lights in a matte white finish. The bracket design ensures seamless integration into ceilings, providing aesthetically pleasing and space-saving lighting. Ideal for residential and commercial settings, these recessed spotlights offer versatile and efficient illumination.
Type Recess-mount bracket
Housing colour White (matt)
IP Rating IP44
Energy efficiency rating n.a
Beam angle Radiation
Built-in diameter 68mm
Built-in height/depth 30mm
Built-in width 68mm
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Diameter 78mm
Dimensions 78mm
Housing Material Aluminium
Light features Dimmable
Light outlet bulb included
Max. system power 10W
Outer diameter 78mm
Rating per bulb 10W
Recess length 68mm
Suitable for number of light sources 1
Weight 0.34kg

Reviews

Be the first to submit a review

Trustpilot