Paulmann 92487 EBL Recess-Mount Bracket Set 10W Black Matt Swiveling

MPN
92487
Brand
Paulmann
EAN-13
4000870924877
Order Code
05-7379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £26.32 £22.37
10+ £21.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Paulmann 92487 EBL Choose is a recessed spotlight set with a matt black finish, ideal for modern lighting solutions. This 10 W Recess-mount bracket offers a sleek design and efficient lighting for any interior setting. Typical applications include use in living rooms, kitchens, or hallways to provide focused and subtle illumination.
Type Recess-mount bracket
Housing colour Black (matt)
IP Rating IP23
Energy efficiency rating n.a
Beam angle Radiation
Built-in diameter 68mm
Built-in height/depth 30mm
Built-in width 68mm
Diameter 84mm
Dimensions 84mm
Housing Material Aluminium
Light features Dimmable
Light outlet bulb included
Max. system power 10W
Outer diameter 84mm
Rating per bulb 10W
Recess length 68mm
Suitable for number of light sources 1
Swivel range (max.) 50°
Weight 0.40kg

Reviews

Be the first to submit a review

Trustpilot