Paulmann 92490 EBL Recess-Mount Bracket Set 10W Aluminium 3-Piece

MPN
92490
Brand
Paulmann
EAN-13
4000870924907
Order Code
05-7380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £31.38 £26.67
10+ £25.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Paulmann manufactures the 92490 EBL Choose Recess-mount bracket, a machined aluminium 3-piece set designed for recessed lighting. This bracket supports 10 W recessed spotlights, ideal for creating a sleek and minimalist lighting effect. Typically used in residential and commercial interiors, it provides a neat and flush finish.
Type Recess-mount bracket
Housing colour Aluminium (machined)
IP Rating IP23
Energy efficiency rating n.a
Beam angle Radiation
Built-in diameter 68mm
Built-in height/depth 30mm
Built-in width 68mm
Diameter 84mm
Dimensions 84mm
Housing Material Aluminium
Light features Dimmable
Light outlet bulb included
Max. system power 10W
Outer diameter 84mm
Rating per bulb 10W
Recess length 68mm
Suitable for number of light sources 1
Swivel range (max.) 50°
Weight 0.21kg

Reviews

Be the first to submit a review

Trustpilot