Paulmann 92485 Choose Recess-Mount Bracket Set Brushed Iron Swivel

MPN
92485
Brand
Paulmann
EAN-13
4000870924853
Order Code
05-7377
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £26.43 £22.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Paulmann's 92485 EBL Choose Recess-mount bracket set is a 10 W brushed iron spotlight ideal for sleek, modern lighting designs. This recessed lighting set includes three adjustable brackets, providing versatile mounting options for a clean, flush finish. Typically used in residential or commercial spaces, these spotlights add a sophisticated touch to ceilings.
Type Recess-mount bracket
Housing colour Iron (brushed)
IP Rating IP23
Energy efficiency rating n.a
Beam angle Radiation
Built-in diameter 68mm
Built-in height/depth 30mm
Built-in width 68mm
Diameter 84mm
Dimensions 84mm
Housing Material Aluminium
Light features Dimmable
Light outlet bulb included
Max. system power 10W
Outer diameter 84mm
Rating per bulb 10W
Recess length 68mm
Suitable for number of light sources 1
Swivel range (max.) 50°
Weight 0.40kg

Reviews

Be the first to submit a review

Trustpilot