Paulmann 92486 EBL Choose Recess-mount Bracket Set Swiveling White

MPN
92486
Brand
Paulmann
EAN-13
4000870924860
Order Code
05-7378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £26.13 £22.21
10+ £21.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Paulmann's 92486 EBL Choose is a 3-piece recessed lighting set featuring a 10 W white spotlight. It includes a recess-mount bracket for easy installation in various ceiling designs. Ideal for modern interiors, this set offers efficient illumination for both residential and commercial spaces.
Type Recess-mount bracket
Housing colour White
IP Rating IP23
Energy efficiency rating n.a
Beam angle Radiation
Built-in diameter 68mm
Built-in height/depth 30mm
Built-in width 68mm
Diameter 84mm
Dimensions 84mm
Housing Material Aluminium
Light features Dimmable
Light outlet bulb included
Max. system power 10W
Outer diameter 84mm
Rating per bulb 10W
Recess length 68mm
Suitable for number of light sources 1
Swivel range (max.) 50°
Weight 0.40kg

Reviews

Be the first to submit a review

Trustpilot