Paulmann 92481 Choose Recess-mount 10W Black Spotlight Set IP44 Damp-Safe

MPN
92481
Brand
Paulmann
EAN-13
4000870924815
Order Code
05-7375
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £23.36 £19.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Paulmann 92481 recessed-mount bracket is a 10 W recessed spotlight set available in a matte black finish. Designed for modern lighting installations, it offers a sleek and unobtrusive appearance. Ideal for creating focused lighting effects in residential or commercial settings.
Type Recess-mount bracket
Housing colour Black (matt)
IP Rating IP44
Energy efficiency rating n.a
Beam angle Radiation
Built-in diameter 68mm
Built-in height/depth 30mm
Built-in width 68mm
Degree of protection (IP), rear side IP44
Degree of protection (NEMA) IP44
Diameter 78mm
Dimensions 78mm
Housing Material Aluminium
Light features Dimmable
Light outlet bulb included
Max. system power 10W
Outer diameter 78mm
Rating per bulb 10W
Recess length 68mm
Suitable for number of light sources 1
Weight 0.34kg

Reviews

Be the first to submit a review

Trustpilot